Hirschmann GDML3011LED24BO

Mains Power Connector
$ 6.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann GDML3011LED24BO.

Inventory History

3 month trend:
+139%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2023-10-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Hirschmann GDML3011LED24BO provided by its distributors.

Mains Power Connector
Gdml 3011-Led 24 Bo
POWER CONN, RCPT, 3+PE, SCREW, CABLE; No. of Contacts: 3Contacts; Product Range: GDM Series; Connector Mounting: Cable Mount; Contact Termination Type: Screw; Pitch Spacing: -; Gender: Receptacle; Contact Gender: Socket; Contac
Series = GDML / Gender = Socket / Contacts = 4 / Thread Size = PG11 / Conductor Diameter Max. mm = 1 / Body Orientation = Right Angle / Cable Size Min. mm² = 4.5 / Cable Size Max. mm² = 11 / Contact Material = Brass / Contact Plating = Tin / Current Rating A = 8 / Voltage Rating V = 24 / Termination Type = Screw / Mounting Type = Cable Mount / Fastening Type = Central Nut / Protection Rating = IP65 / Standards Met = UL Listed / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 90 / Housing Material = Polyamide / Gasket Material = Rubber / Housing Colour = Transparent / Combustibility Class = UL 94 HB / Mating Cycles = 50

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GDML 3011-LED 24 BO
  • GDML3011-LED24BO