Hirschmann GDM3-21 EPDM

GASKET, GDM SERIES; Seal Material: -; SVHC: No SVHC (19-Dec-2012); Material: EPDM;
$ 0.202
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann GDM3-21 EPDM.

Newark

Datasheet1 page12 years ago

Inventory History

3 month trend:
+259%

Descriptions

Descriptions of Hirschmann GDM3-21 EPDM provided by its distributors.

GASKET, GDM SERIES; Seal Material:-; SVHC:No SVHC (19-Dec-2012); Material:EPDM;
Colour = Brown / Temperature Min. °C = -40 / Suitable for = Appliance connectors, model A / Body Orientation = Straight / Length mm = 51 / Height mm = 27.5 / Material = Nitrile Rubber (NBR) / Temperature Max. °C = 125
GASKET, GDM SERIES; Seal Material: -; Internal Diameter: -; External Diameter: -; Shaft Diameter: -; Product Range: -; SVHC: Lead (27-Jun-2018); Accessory Type: Flat Gasket; For Use With: GDM series cable socket; Material: EPDM;

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GDM 3-21 EPDM
  • GDM3-21EPDM