Hirschmann GDM 3016 GREY

Gdm 3016 Grey

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann GDM 3016 GREY.

Descriptions

Descriptions of Hirschmann GDM 3016 GREY provided by its distributors.

Gdm 3016 Grey
Cable socket Temperature range: -40 ... 125 °C Sealing cap: M 16 Colour: Grey Construction form: A Gender of contacts: Female Protection rating: IP65 Poles: 4 Rated current: 16 A Rated voltage: 250 VAC/VDC
POWER CONN, RCPT, 3+PE, SCREW, CABLE; No. of Contacts: 3Contacts; Product Range: GDM Series; Connector Mounting: Cable Mount; Contact Termination Type: Screw; Pitch Spacing: -; Gender: Receptacle; Contact Gender: Socket; Contac

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GDM3016 GREY
  • GDM3016GREY