Hirschmann ELWIKA 5012 PG9

Conn Circular SKT 5 POS Screw RA Cable Mount 5 Terminal 1 Port
$ 9.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann ELWIKA 5012 PG9.

TME

Datasheet2 pages12 years ago
Datasheet6 pages26 years ago

Inventory History

3 month trend:
-3.99%

Descriptions

Descriptions of Hirschmann ELWIKA 5012 PG9 provided by its distributors.

Conn Circular SKT 5 POS Screw RA Cable Mount 5 Terminal 1 Port
Sensor Connector, M12, Rcpt, 5Pos, Cable; Product Range:E Series; Sensor Connector Size:M12; Gender:Receptacle; No. Of Contacts:5Contacts; Sensor Contact Type:Screw Socket; Sensor Connector Mounting:Right Angle Cable Mount; Ip/Nemarohs Compliant: Yes |Hirschmann ELWIKA 5012 PG9
Cable socket, M12 5-pin angled Cable entry: 6...8 mm Connection: 0.75 mm² Temperature range: -25 ... 90 °C Connector Design: Angled Contact material: CuSn+Sn Gender of contacts: Female Housing Material: Polyamide (PA/Nylon) Locking type: Screw Locking M12 x 1 Protection rating: IP67 Series: M12 Hirschmann Size: M12 Termination type: Screw Terminal Poles: 5 Rated current: 4 A Rated voltage: 50 VAC/VDC

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ELWIKA5012PG9