Hirschmann AK 2 B

CROCODILE CLIP, 4MM, AK 10; Connector Type: Crocodile Clip; Current Rating: 25A; Jaw Opening Max: 9.5mm; Insulator...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for AK 2 B. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann AK 2 B.

Newark

Datasheet1 page13 years ago

Related Parts

Hirschmann934059702
Hirschmann SKS MLN Meetsnoer - 934059702
Hirschmann934066100
TEST LEAD, BLACK, 2M, 60V, 32A; Test Connector Type A:4mm Stackable Banana Plug; B:4mm Voltage Rating:60V;
Hirschmann934066103
Test Lead, 4Mm Banana Plug To 4Mm Banana Plug, Yellow, 60 V, 32 A, 2 M Rohs Compliant: Yes |Hirschmann Test And Measurement 934066103

Descriptions

Descriptions of Hirschmann AK 2 B provided by its distributors.

CROCODILE CLIP, 4MM, AK 10; Connector Type:Crocodile Clip; Current Rating:25A; Jaw Opening Max:9.5mm; Insulator Colour:Black; Product Range:-; SVHC:Lead (27-Jun-2018); Approval Bodies:BG; Colour:Red / Black; Contact Plat

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • AK2B