Hirschmann 975455706

Hirschmann 2mm, , 1000V /, 10A, , 28mm
$ 2.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 975455706.

Farnell

Datasheet1 page13 years ago
Datasheet1 page15 years ago

TME

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of Hirschmann 975455706 provided by its distributors.

Hirschmann 2mm, , 1000V /, 10A, , 28mm
Hirschmann SKS MSEB Socket - 975455706
SOCKET, SAFETY, 2MM, F2, GREY; Connector Type:Socket; Series:MSEB 2610 F 2,8 Au; Gender:Receptacle; Contact Termination:Quick Connect; Current Rating:10A; Voltage Rating:1kV; Contact Material:Brass; Connector Colour:Grey; Connector Mounting:Panel; SVHC:No SVHC (15-Dec-2010)

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 975 455-706
  • 975455-706