Hirschmann 973889100

Clip, Alligator, ma 260 Sh Black, 4MM Socket, Safety Insulated, 15A
$ 3.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 973889100.

Farnell

Datasheet1 page13 years ago

Newark

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.34%

Descriptions

Descriptions of Hirschmann 973889100 provided by its distributors.

CLIP, ALLIGATOR, MA 260 SH BLACK, 4MM SOCKET, SAFETY INSULATED, 15A
ALLIGATOR CLIP, 6MM, BLACK, MLB; Connector Type: Crocodile Clip; Current Rating: 15A; Jaw Opening Max: 6mm; Insulator Colour: Black; Product Range: MA 260 SH; SVHC: No SVHC (15-Jan-2019); Colour: Black; Contact Plating: Nickel P
Crocodile Clip, 4Mm, Black, Mlb; Connector Type:Crocodile Clip; Jaw Opening Max:6Mm; Current Rating:15A; Insulator Colour:Black; Svhc:No Svhc (17-Dec-2014); Contact Plating:Nickel; Contact Resistance:5Mohm; Material:Pa; Operating Rohs Compliant: Yes |Hirschmann Test And Measurement 973889100

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 973889100-