Hirschmann 973600100

Laboratory adapter, 2 mm plug to 4 mm socket, black, CAT O, 973600100
$ 1.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 973600100.

element14 APAC

Datasheet1 page14 years ago

Newark

TME

SOS electronic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.78%

Descriptions

Descriptions of Hirschmann 973600100 provided by its distributors.

Laboratory adapter, 2 mm plug to 4 mm socket, black, CAT O, 973600100
CONNECTOR, MZS 2 BLACK, ADAPTER, 2MM SPRING LOADED PIN AND 4MM SOCKET | Lumberg Automation / Hirschmann 973600100
Hirschmann SKS MZS Banaansteker - 973600100
PLUG, 2MM TO 4MM, BLACK , MLS; Accessory Type: 2mm Pin to 4mm Socket Adapter; For Use With: Test Equipments; Product Range: MSZ 2 Series; SVHC: Lead (15-Jan-2019); Colour: Black; Connector Type: Test Adaptor; Contact Resistanc

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 973600100-