Hirschmann 972354106

Hirschmann 4 mm, , 1000V /, 32A, , 39mm
$ 4.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 972354106.

Farnell

Datasheet1 page13 years ago
Datasheet2 pages15 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
-1.14%

Descriptions

Descriptions of Hirschmann 972354106 provided by its distributors.

Hirschmann 4 mm, , 1000V /, 32A, , 39mm
Hirschmann SKS SEB Socket - 972354106
SOCKET, 4MM, SAFETY, GREY; Connector Type:Test Socket; Series:SEB 2600 G M4; Gender:Receptacle; Contact Termination:Screw / Solder; Current Rating:32A; Voltage Rating:1kV; Contact Plating:Gold; Contact Material:Brass; Connector Colour:Grey; Connector Mounting:Panel; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 972 354-106
  • 972354-106