Hirschmann 972354100

4 mm socket, screw connection, mounting Ø 12.2 mm, CAT III, black, 972354100
$ 5.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 972354100.

Newark

Datasheet1 page13 years ago
Datasheet2 pages0 years ago

Burklin Elektronik

TME

SOS electronic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-62.91%

Descriptions

Descriptions of Hirschmann 972354100 provided by its distributors.

4 mm socket, screw connection, mounting Ø 12.2 mm, CAT III, black, 972354100
BANANA SOCKET, 32A, 4MM, PANEL, BLACK; Gender: Socket; Connector Mounting: Panel Mount; Current Rating: 32A; Voltage Rating: 1kV; Contact Plating: Gold Plated Contacts; Connector Colour: Black; Contact Material: Brass; Contact
Test Socket, 32A, Screw/Solder, Black; Rango De Producto:Serie Mvl S; Género:Jack; Tipo De Terminación Del Contacto:Tornillo/Soldadura; Intensidad Nominal:32A; Tensión Nominal:1Kv; Contacto, Chapado:Dorado; Contacto, Material:Latón |Hirschmann Test And Measurement 972354100

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN