Hirschmann 972318100

Test probe, socket 4 mm, rigid, 1000 VAC/VDC, CAT II, black, 972318100
$ 6.415
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 972318100.

Newark

Datasheet1 page13 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
-12.68%

Descriptions

Descriptions of Hirschmann 972318100 provided by its distributors.

Test probe, socket 4 mm, rigid, 1000 VAC/VDC, CAT II, black, 972318100
Hirschmann SKS PRUEF Probe - 972318100
Hirschmann Test & Measurement , , 4mm
Probe, Test, Black, Mvl S; Test Probe Type:Point; Test Probe Functions:-; Accuracy %:-; For Use With:-; Product Range:Pruef 2610 Ft; Svhc:Lead (15-Jan-2019); Connector Colour:Black; Connector Type:Test Probe; Contact Material:Steel; Rohs Compliant: Yes |Hirschmann Test And Measurement 972318100

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 972318100-