Hirschmann 972317100

Test probe, socket 4 mm, rigid, 1000 VAC/VDC, CAT II, black, 972317100
$ 3.595
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 972317100.

Newark

Datasheet1 page12 years ago

Burklin Elektronik

TME

SOS electronic

Descriptions

Descriptions of Hirschmann 972317100 provided by its distributors.

Test probe, socket 4 mm, rigid, 1000 VAC/VDC, CAT II, black, 972317100
Hirschmann Test & Measurement , , 2mm, 4mm, +80¡ãC, -25¡ãC
Hirschmann SKS PRUEF Probe - 972317100
Probe, Test, Black, Mvl S; Test Probe Type:-; Test Probe Functions:-; Accuracy %:-; For Use With:-; Product Range:-; Svhc:Lead (15-Jan-2019); Connector Colour:Black; Connector Type:Spring Probe; Contact Material:Steel; Contact Rohs Compliant: Yes |Hirschmann Test And Measurement 972317100.
TEST PROBE 4MM, PRUEF 2600 BLACK
RS APAC

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 972317100.