Hirschmann 972306100

Clamp test probe, black, max. 4 mm, L 162 mm, CAT II, socket 4 mm, 972306100
$ 8.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 972306100.

Farnell

Datasheet1 page13 years ago
Datasheet2 pages12 years ago

Burklin Elektronik

TME

SOS electronic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.80%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Descriptions

Descriptions of Hirschmann 972306100 provided by its distributors.

Clamp test probe, black, max. 4 mm, L 162 mm, CAT II, socket 4 mm, 972306100
PROBE, TEST, KLEPS 2600 BLACK, SAFETY, BLACK HOUSING, 4MM SOCKET, GRIP CLAWS | Lumberg Automation / Hirschmann 972306100
HOOK, TEST, 4MM, BLACK, LAS N WS; Test Probe Type: Clamp; Test Probe Functions: -; Accuracy %: -; For Use With: -; Product Range: KLEPS 2600; SVHC: Lead (15-Jan-2019); Colour: Black; Connector Tip Style: Grip Jaw; Connector Type
Grabber/Plunger, Grip Jaw, 4Mm, Black; Conector, Tipo:Test; Conector, Tipo De Punta:Grip Jaw; Intensidad Nominal:4A; Longitud Total:160.5Mm; Fuerza Inicial Del Muelle:-; Fuerza De Trabajo Del Muelle:-; Centerline Spacing:- |Hirschmann Test And Measurement 972306100

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 972306-100