Descriptions of Hirschmann 934259100 provided by its distributors.
TEST LEAD, PROBE-4MM BANANA PLUG, BLACK; Test Connector Type A:Test Tip Probe; Test Connector Type B:4mm Banana Plug, Shrouded; Voltage Rating:1kV; Current Rating:16A; Insulator Colour:Black; Lead Length - Metric:1m; Lea