Descriptions of Hirschmann 934168103 provided by its distributors.
TEST LEAD, 4MM BANANA PLUG, YEL, 500MM; Test Connector Type A:4mm Stackable Banana Plug, Shrouded; Test Connector Type B:4mm Stackable Banana Plug, Shrouded; Voltage Rating:1kV; Current Rating:16A; Insulator Colour:Yello