Hirschmann 934100705

Hirschmann SKS LAS Banaansteker - 934100705
$ 5.135
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 934100705.

Farnell

Datasheet1 page13 years ago
Datasheet1 page15 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
-4.73%

Descriptions

Descriptions of Hirschmann 934100705 provided by its distributors.

Hirschmann SKS LAS Banaansteker - 934100705
TEST PLUG, 4MM, BROWN; Connector Type:4mm Plug; Series:LAS N WS Au; Gender:Plug; Contact Termination:Screw; Current Rating:24A; Voltage Rating:60V; Contact Plating:Nickel; Contact Material:Beryllium Copper; Connector Colour:Brown; Connector Mounting:Cable; SVHC:No SVHC (15-Dec-2010)

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 934 100-705
  • 934100-705