Hirschmann 934100101

4 mm plug, screw connection, 0.5-1.5 mm², CAT O, red, 934100101
$ 2.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 934100101.

Newark

Datasheet1 page12 years ago

TME

Inventory History

3 month trend:
-40.40%

Descriptions

Descriptions of Hirschmann 934100101 provided by its distributors.

4 mm plug, screw connection, 0.5-1.5 mm², CAT O, red, 934100101
Hirschmann SKS LAS Banaansteker - 934100101
Test Plug, 4Mm, Red , Las S G; Gender:Plug; Connector Mounting:Cable Mount; Current Rating:24A; Voltage Rating:60V; Contact Plating:Nickel Plated Contacts; Connector Colour:Red; Contact Material:Beryllium Copper; Contact Termination Rohs Compliant: Yes |Hirschmann Test And Measurement 934100101

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 934100101-