Hirschmann 934100100

Hirschmann SKS LAS Banaansteker - 934100100
$ 2.835
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 934100100.

Farnell

Datasheet1 page12 years ago

TME

Newark

Inventory History

3 month trend:
-75.19%

Descriptions

Descriptions of Hirschmann 934100100 provided by its distributors.

Hirschmann SKS LAS Banaansteker - 934100100
Hirschmann 4 mm, , 60V , 16A
Test Plug, 4Mm, Black, Las S G; Gender:Plug; Connector Mounting:Cable Mount; Current Rating:24A; Voltage Rating:60V; Contact Plating:Nickel Plated Contacts; Connector Colour:Black; Contact Material:Beryllium Copper; Contact Rohs Compliant: Yes |Hirschmann Test And Measurement 934100100

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 934100100-