Hirschmann 934099100

4 mm plug, screw connection, 0.5-1.5 mm², CAT II, black, 934099100
$ 2.555
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 934099100.

element14 APAC

Datasheet1 page11 years ago

Farnell

Burklin Elektronik

TME

Newark

Inventory History

3 month trend:
-24.16%

Descriptions

Descriptions of Hirschmann 934099100 provided by its distributors.

4 mm plug, screw connection, 0.5-1.5 mm², CAT II, black, 934099100
SAFETY, PLUG, 4MM, BLACK, MLN; Gender: Plug; Connector Mounting: Cable Mount; Current Rating: 24A; Voltage Rating: 1kV; Contact Plating: Nickel Plated Contacts; Connector Colour: Black; Contact Material: Brass; Contact Terminat
Banana Test, Plug, 24A, 1Kv, Black; Rango De Producto:-; Género:Macho; Tipo De Terminación Del Contacto:Tornillo; Intensidad Nominal:24A; Tensión Nominal:1Kv; Contacto, Chapado:Níquel; Contacto, Material:Beryllium Copper Alloy |Hirschmann Test And Measurement 934099100

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 934099100-