Hirschmann 934096102

Hirschmann 4 mm, , 1000V /, 24A, , 48.2mm
$ 4.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 934096102.

IHS

Datasheet4 pages21 years ago

Newark

Burklin Elektronik

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Descriptions

Descriptions of Hirschmann 934096102 provided by its distributors.

Hirschmann 4 mm, , 1000V /, 24A, , 48.2mm
Hirschmann SKS KUN Socket - 934096102
Interconnection Device
Socket, 4Mm, Safety, Blue, Bug; Gender:Receptacle; Connector Mounting:Cable Mount; Current Rating:24A; Voltage Rating:1Kv; Contact Plating:Nickel Plated Contacts; Connector Colour:Blue; Contact Material:Brass; Contact Termination Rohs Compliant: Yes |Hirschmann Test And Measurement 934096102

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 934 096-102
  • 934096-102