Hirschmann 934093103

Test Lead, 4Mm Banana Plug To 4Mm Banana Plug, Yellow, 60 V, 16 A, 1.5 M Rohs Compliant: Yes |Hirschmann Test And...
$ 7.395
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 934093103.

Newark

Datasheet1 page12 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
-43.75%

Related Parts

Pomona ElectronicsHB-12-0
Pomona HB-12-0 Banana Plug Patch Cord, Horizontal Stacking, 12in Long, Black, HB Series
Pomona ElectronicsB-36-2
Test Lead, Banana Plug, 4 mm, Stackable - Banana Plug, 4 mm, Stackable, 914mm, Die-Cast Zinc
Pomona ElectronicsB-12-2
Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire
Hirschmann934062100
TEST LEAD, BLACK MOLDED, 4MM, 1 METER LONG, MLN 100/1 BLACK, 934062100
Hirschmann934062103
Hirschmann Test & Measurement , 16A, 60V , , 1m
Hirschmann934091101
Test Lead, 4Mm Banana Plug To 4Mm Banana Plug, Red, 60 V, 16 A, 500 Mm Rohs Compliant: Yes |Hirschmann Test And Measurement 934091101

Descriptions

Descriptions of Hirschmann 934093103 provided by its distributors.

Test Lead, 4Mm Banana Plug To 4Mm Banana Plug, Yellow, 60 V, 16 A, 1.5 M Rohs Compliant: Yes |Hirschmann Test And Measurement 934093103
Hirschmann SKS MLN Meetsnoer - 934093103
TEST LEAD, YELLOW, 1.5M, 60V, 16A; Test Connector Type A: 4mm Stackable Banana Plug; Test Connector Type B: 4mm Stackable Banana Plug; Voltage Rating: 60V; Current Rating: 16A; Insulator Colour: Yellow; Lead Length - Metric: 1

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN