Hirschmann 934086100

Hirschmann SKS MLS Meetsnoer - 934086100
$ 7.775
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 934086100.

TME

Datasheet2 pages1 year ago

Burklin Elektronik

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Hirschmann 934086100 provided by its distributors.

Hirschmann SKS MLS Meetsnoer - 934086100
4 mm , 250mm, , 32A, , 4 mm
Test Lead, 4Mm Banana Plug, Black, 250Mm; Test Connector Type A:4Mm Stackable Banana Plug, Shrouded; Test Connector Type B:4Mm Stackable Banana Plug, Shrouded; Voltage Rating:1Kv; Current Rating:32A; Insulator Colour:Black; Lead Rohs Compliant: Yes |Hirschmann Test And Measurement 934086100

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN