Hirschmann 934084100

Hirschmann SKS MLS Meetsnoer - 934084100
$ 9.085
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 934084100.

TME

Datasheet2 pages1 year ago

Inventory History

3 month trend:
-55.56%

Descriptions

Descriptions of Hirschmann 934084100 provided by its distributors.

Hirschmann SKS MLS Meetsnoer - 934084100
4 mm , 2m, , 16A, , 4 mm
Test Lead, 4Mm Banana Plug-R/A Plug, Blk; Test Connector Type A:4Mm Banana Plug, Shrouded; Test Connector Type B:4Mm Right Angle Stackable Banana Plug, Shrouded; Voltage Rating:1Kv; Current Rating:16A; Insulator Colour:Black; Lead Rohs Compliant: Yes |Hirschmann Test And Measurement 934084100

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN