Hirschmann 934066101

TEST LEAD, RED, 2M, 60V, 32A; Test Connector Type A: 4mm Stackable Banana Plug; B: 4mm Voltage Rating: 60V;
$ 7.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 934066101.

IHS

Datasheet6 pages21 years ago

element14 APAC

TME

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Related Parts

HirschmannAK 2 B 2540 I
CROCODILE CLIP, 4MM, PK2, AK 10; Connector Type:Crocodile Clip; Current Rating:34A; Jaw Opening Max:30mm; Insulator Colour:Black, Red; Product Range:-; SVHC:Lead (27-Jun-2018); Colour:Red / Black; Termination Method:4mm
Hirschmann934066100
TEST LEAD, BLACK, 2M, 60V, 32A; Test Connector Type A:4mm Stackable Banana Plug; B:4mm Voltage Rating:60V;
Hirschmann934059702
Hirschmann SKS MLN Meetsnoer - 934059702

Descriptions

Descriptions of Hirschmann 934066101 provided by its distributors.

TEST LEAD, RED, 2M, 60V, 32A; Test Connector Type A:4mm Stackable Banana Plug; B:4mm Voltage Rating:60V;
Test Lead, 4Mm Banana Plug To 4Mm Banana Plug, Red, 60 V, 32 A, 2 M Rohs Compliant: Yes |Hirschmann Test And Measurement 934066101
Hirschmann SKS MLN Meetsnoer - 934066101
Interconnection Device
2m, , 32A, , 4 mm

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 934066-101