Hirschmann 934063703

Hirschmann SKS MLN Meetsnoer - 934063703
$ 11.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 934063703.

Newark

Datasheet1 page13 years ago

Farnell

TME

Inventory History

3 month trend:
-25.00%

Related Parts

HirschmannAK 2 B 2540 I
CROCODILE CLIP, 4MM, PK2, AK 10; Connector Type:Crocodile Clip; Current Rating:34A; Jaw Opening Max:30mm; Insulator Colour:Black, Red; Product Range:-; SVHC:Lead (27-Jun-2018); Colour:Red / Black; Termination Method:4mm
Hirschmann934066103
Test Lead, 4Mm Banana Plug To 4Mm Banana Plug, Yellow, 60 V, 32 A, 2 M Rohs Compliant: Yes |Hirschmann Test And Measurement 934066103
Hirschmann934059702
Hirschmann SKS MLN Meetsnoer - 934059702

Descriptions

Descriptions of Hirschmann 934063703 provided by its distributors.

Hirschmann SKS MLN Meetsnoer - 934063703
TEST LEAD, 4MM, 1M, YELLOW; Lead Length:1m; Insulator Colour:Yellow; Voltage Rating:60VDC; SVHC:No SVHC (19-Dec-2011); Connector Type A:4mm Stackable; Connector Type A:4mm Stackable Plug; Connector Type B:4mm Stackable; Connector Type B:4mm Stackable Plug; Contact Plating:Gold; Current Rating:32A; Operating Temperature Max:70°C; Operating Temperature Min:-15°C

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 934 063-703