Test Lead, 4Mm Banana Plug, Violt, 250Mm; Test Connector Type A:4Mm Stackable Banana Plug; Test Connector Type B:4Mm Stackable Banana Plug; Voltage Rating:60Vdc; Current Rating:32A; Insulator Colour:Violet; Lead Length - Rohs Compliant: Yes |Hirschmann Test And Measurement 934059109