Hirschmann 932146100

Clip, Alligator, Ak 2 S Black, Insulated, 4MM, Black, 80.5MM Long, Screw Conn | Lumberg Automation / Hirschmann...
$ 4.385
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 932146100.

Newark

Datasheet1 page12 years ago

Farnell

Burklin Elektronik

TME

SOS electronic

Inventory History

3 month trend:
+24.79%

Related Parts

Hirschmann934059702
Hirschmann SKS MLN Meetsnoer - 934059702
Hirschmann934063700
Hirschmann SKS MLN Meetsnoer - 934063700
Hirschmann934066100
TEST LEAD, BLACK, 2M, 60V, 32A; Test Connector Type A:4mm Stackable Banana Plug; B:4mm Voltage Rating:60V;

Descriptions

Descriptions of Hirschmann 932146100 provided by its distributors.

CLIP, ALLIGATOR, AK 2 S BLACK, INSULATED, 4MM, BLACK, 80.5MM LONG, SCREW CONN | Lumberg Automation / Hirschmann 932146100
Hirschmann SKS AK Krokodilklem - 932146100
Crocodile Clip, 9.5Mm, Black, 25A, Pk5; Connector Type:Crocodile Clip; Current Rating:25A; Jaw Opening Max:9.5Mm; Insulator Colour:Black; Product Range:Ak 2 S; Svhc:Lead (15-Jan-2019); Contact Resistance:10Mohm; Operating Temperaturerohs Compliant: Yes |Hirschmann Test And Measurement 932146100

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN