Hirschmann 932143200

Rectnglr Pwr Conn, Plug, 3+PE, Cable Rohs Compliant: Yes
$ 5.05

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 932143200.

Inventory History

3 month trend:
-17.49%

Descriptions

Descriptions of Hirschmann 932143200 provided by its distributors.

RECTNGLR PWR CONN, PLUG, 3+PE, CABLE ROHS COMPLIANT: YES
Contacts = 4 / Rows = 1 / Gender = Plug / Contact Gender = Socket / Contact Material = Brass / Contact Plating = Tin / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Series = ST / Standards Met = SEV / Standards Met = VDE / Standards Met = UL Listed / Current Rating A = 16 / Voltage Rating V = 400 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 90

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN