Hirschmann 931825100

Connector, Banana Plug, 4MM, Black, Sliding Sleeve, Sls 20 B Black
$ 5.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 931825100.

Farnell

Datasheet1 page13 years ago

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+83.33%

Descriptions

Descriptions of Hirschmann 931825100 provided by its distributors.

CONNECTOR, BANANA PLUG, 4MM, BLACK, SLIDING SLEEVE, SLS 20 B BLACK
Hirschmann SKS SLS Banaansteker - 931825100
Hirschmann 4 mm, , 60V , 16A, , 67mm
Plug, 4Mm, Black, Mzs; Gender:Plug; Connector Mounting:Cable Mount; Current Rating:16A; Voltage Rating:60Vdc; Contact Plating:Nickel Plated Contacts; Connector Colour:Black; Contact Material:Beryllium Copper; Contact Termination Rohs Compliant: Yes |Hirschmann Test And Measurement 931825100

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN