Hirschmann 931804702

Hirschmann 4 mm, , 30 V ac, 60V , 16A, , 48mm
$ 1.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 931804702.

element14 APAC

Datasheet1 page15 years ago

TME

Inventory History

3 month trend:
-17.65%

Descriptions

Descriptions of Hirschmann 931804702 provided by its distributors.

Hirschmann 4 mm, , 30 V ac, 60V , 16A, , 48mm
Hirschmann SKS KUN Socket - 931804702
Socket, 4Mm, Blue, 5Pk, Kleps 3; Gender:Receptacle; Connector Mounting:-; Current Rating:16A; Voltage Rating:60V; Contact Plating:Gold Plated Contacts; Connector Colour:Blue; Contact Material:Brass; Contact Termination Type:Solder; Rohs Compliant: Yes |Hirschmann Test And Measurement 931804702

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN