Hirschmann 931467101

Miniature clamp test probe, red, max. 2 mm, L 57.5 mm, CAT O, solder connection, 931467101
$ 2.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 931467101.

Newark

Datasheet1 page13 years ago
Datasheet1 page22 years ago

Burklin Elektronik

TME

SOS electronic

Inventory History

3 month trend:
-11.13%

Descriptions

Descriptions of Hirschmann 931467101 provided by its distributors.

Miniature clamp test probe, red, max. 2 mm, L 57.5 mm, CAT O, solder connection, 931467101
Hirschmann SKS KLEPS Testklem - 931467101
Hirschmann Test & Measurement , 6A, 2mm
Hook, Test, Miniature, Red, Kun; Connector Type:Test Clip; Centreline Spacing:-; Connector Tip Style:Claw; Current Rating:6A; Overall Length:61Mm; Spring Force Initial:-; Spring Force Working Travel:-; Product Range:-; Svhc:No Svhc Rohs Compliant: Yes |Hirschmann Test And Measurement 931467101

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN