Hirschmann 930729100

4 mm plug, screw connection, 2.5 mm², CAT O, black, 930729100
$ 2.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 930729100.

TME

Datasheet1 page12 years ago
Datasheet2 pages4 years ago

Newark

Burklin Elektronik

SOS electronic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.52%

Descriptions

Descriptions of Hirschmann 930729100 provided by its distributors.

4 mm plug, screw connection, 2.5 mm², CAT O, black, 930729100
PLUG, 30A, 4MM, STACKABLE, BLACK, PK5; Gender: Plug; Connector Mounting: Cable Mount; Current Rating: 30A; Voltage Rating: 60V; Contact Plating: Nickel Plated Contacts; Connector Colour: Black; Contact Material: Brass; Contact
Test Plug, 30A, Screw, Black; Rango De Producto:-; Género:Macho; Tipo De Terminación Del Contacto:Tornillo; Intensidad Nominal:30A; Tensión Nominal:60V; Contacto, Chapado:Níquel; Contacto, Material:Latón; Conector, Color:Negro |Hirschmann Test And Measurement 930729100

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN