Hirschmann 930727701

Hirschmann 4 mm, , 30 V ac, 60V , 30A, , 40mm
$ 2.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 930727701.

TME

Datasheet1 page1 year ago

Inventory History

3 month trend:
-8.84%

Descriptions

Descriptions of Hirschmann 930727701 provided by its distributors.

Hirschmann 4 mm, , 30 V ac, 60V , 30A, , 40mm
Conn, Banana, Plug, 30A, Solder, Red; Gender:Plug; Connector Mounting:Cable Mount; Current Rating:30A; Voltage Rating:60Vdc; Contact Plating:Gold Plated Contacts; Connector Colour:Red; Contact Material:Brass; Contact Termination Rohs Compliant: Yes |Hirschmann Test And Measurement 930727701

Images

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN