Hirschmann 930727102

4 mm plug, solder connection, 2.5 mm², CAT O, blue, 930727102
$ 1.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 930727102.

IHS

Datasheet4 pages21 years ago

SOS electronic

Burklin Elektronik

TME

Inventory History

3 month trend:
+64.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Descriptions

Descriptions of Hirschmann 930727102 provided by its distributors.

4 mm plug, solder connection, 2.5 mm², CAT O, blue, 930727102
Hirschmann 4 mm, , 30 V ac, 60V , 30A, , 60mm
Hirschmann SKS BUELA Banaansteker - 930727102
Conn, Banana, Plug, 16A, Solder, Blu; Gender:Plug; Connector Mounting:Cable Mount; Current Rating:16A; Voltage Rating:60V; Contact Plating:Nickel Plated Contacts; Connector Colour:Blue; Contact Material:Brass Rohs Compliant: Yes |Hirschmann Test And Measurement 930727102

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 930727-102