Hirschmann 930726101

Hirschmann SKS BUELA Banaansteker - 930726101
$ 1.48
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 930726101.

IHS

Datasheet4 pages21 years ago

Farnell

Burklin Elektronik

TME

SOS electronic

Inventory History

3 month trend:
+6.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Hirschmann 930726101 provided by its distributors.

Hirschmann SKS BUELA Banaansteker - 930726101
CONNECTOR, BUELA 20 K RED, PLUG, TEST, 4MM, RED BODY, PIN SPRING LOADED, SCREW | Lumberg Automation / Hirschmann 930726101
PLUG, 16A, 4MM, CABLE, RED, PK5 , BO; Gender: Plug; Connector Mounting: Cable Mount; Current Rating: 16A; Voltage Rating: 60V; Contact Plating: Nickel Plated Contacts; Connector Colour: Red; Contact Material: Brass; Contact Ter
Test Plug, 16A, Screw, Red; Rango De Producto:-; Género:Macho; Tipo De Terminación Del Contacto:Tornillo; Intensidad Nominal:16A; Tensión Nominal:60V; Contacto, Chapado:Níquel; Contacto, Material:Latón; Conector, Color:Rojo |Hirschmann Test And Measurement 930726101

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1176439
  • 930726-101