Hirschmann 930585100

CONN, BANANA, PLUG, 30A, SOLDER, BLK; Gender: Plug; Connector Mounting: Cable Mount; Current Rating: 30A; Voltage...
$ 2.075
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 930585100.

TME

Datasheet1 page1 year ago

Inventory History

3 month trend:
-5.68%

Descriptions

Descriptions of Hirschmann 930585100 provided by its distributors.

CONN, BANANA, PLUG, 30A, SOLDER, BLK; Gender:Plug; Connector Mounting:Cable Mount; Current Rating:30A; Voltage Rating:60VDC; Contact Plating:Nickel Plated Contacts; Connector Colour:Black; Contact Material:Brass; Contact

Images

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN