Hirschmann 930435100

Hirschmann SKS VSB Banaansteker - 930435100
$ 1.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 930435100.

Newark

Datasheet1 page12 years ago
Datasheet1 page25 years ago

TME

Inventory History

3 month trend:
-29.67%

Descriptions

Descriptions of Hirschmann 930435100 provided by its distributors.

Hirschmann SKS VSB Banaansteker - 930435100
Hirschmann 4 mm, , 60V , 30A, , 55mm
Plug, 4Mm, Stackable, Black, Pk5, Von; Gender:Plug; Connector Mounting:Panel Mount; Current Rating:30A; Voltage Rating:60V; Contact Plating:Nickel Plated Contacts; Connector Colour:Black; Contact Material:Brass; Contact Termination Rohs Compliant: Yes |Hirschmann Test And Measurement 930435100

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN