Hirschmann 930308700

Socket, Miniature, Gold Plated, Mbi 1 Au, Black, 2MM, 6A
$ 2.68

Price and Stock

Inventory History

3 month trend:
-28.33%

Descriptions

Descriptions of Hirschmann 930308700 provided by its distributors.

SOCKET, MINIATURE, GOLD PLATED, MBI 1 AU, BLACK, 2MM, 6A
Hirschmann SKS MBI Socket - 930308700
Hirschmann 2mm, , 60V , 6A, , 21mm
Conn, Banana, Socket, 6A, Solder, Blk; Gender:Socket; Connector Mounting:Panel Mount; Current Rating:6A; Voltage Rating:60Vdc; Contact Plating:Gold Plated Contacts; Connector Colour:Black; Contact Material:Beryllium Copper; Contact Rohs Compliant: Yes |Hirschmann Test And Measurement 930308700

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN