Hirschmann 930189100

Hirschmann SKS KUN Socket - 930189100
$ 2.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 930189100.

Newark

Datasheet1 page12 years ago
Datasheet1 page25 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.80%

Descriptions

Descriptions of Hirschmann 930189100 provided by its distributors.

Hirschmann SKS KUN Socket - 930189100
Hirschmann 4 mm, , 60V , 16A, , 36mm
SOCKET, CABLE, 4MM, BLACK, KUN 10 BLACK
Coupler, 4Mm, Black, Pk5, Las 30; Accessory Type:-; For Use With:-; Product Range:Kun 10 Series; Svhc:Lead (15-Jan-2019); Connector Colour:Black; Connector Type:Test Adaptor; Contact Material:Brass; Contact Plating:Nickel Plated Rohs Compliant: Yes |Hirschmann Test And Measurement 930189100

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN