Hirschmann 930166101

Hirschmann 4 mm, , 30 V ac, 60V , 32A, , 23.5mm
$ 1.605
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 930166101.

IHS

Datasheet4 pages21 years ago

TME

Newark

Inventory History

3 month trend:
+14.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Descriptions

Descriptions of Hirschmann 930166101 provided by its distributors.

Hirschmann 4 mm, , 30 V ac, 60V , 32A, , 23.5mm
SOCKET, PANEL, 4MM, 32A, 60VDC, CAT 1, BIL 30 RED
Hirschmann SKS BIL Socket - 930166101
SOCKET, 4MM, RED, PK5, BIL 30; Product Range: BIL 30 Series; Current Rating: 32A; Voltage Rating: 60VDC; Contact Plating: Nickel Plated Contacts; Connector Mounting: Panel Mount; Connector Colour: Red; Contact Material: Brass;
Binding Post, Socket, 32A, 4Mm, Solder, Red; Rango De Producto:Serie Bil 30; Intensidad Nominal:32A; Tensión Nominal:60Vdc; Contacto, Chapado:Estaño; Contacto, Material:Latón; Conector, Color:Rojo; Conector, Montaje:Chasis |Hirschmann Test And Measurement 930166101

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 930166-101