Hirschmann 930160000

4 mm socket, screw connection, mounting Ø 6 mm, CAT O, silver, 930160000
$ 1.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 930160000.

IHS

Datasheet4 pages21 years ago

Newark

Burklin Elektronik

TME

Inventory History

3 month trend:
-30.31%

Descriptions

Descriptions of Hirschmann 930160000 provided by its distributors.

4 mm socket, screw connection, mounting Ø 6 mm, CAT O, silver, 930160000
Hirschmann 4 mm, 30 V ac, 60V , 16A, , 16mm
SOCKET, PANEL, 4MM, NICKEL PLATED, 16A, BO 10
Hirschmann SKS BO Socket - 930160000
TEST SOCKET,4 MM,PANEL MOUNT,16A,60V; Gender: Jack; Connector Mounting: Panel Mount; Current Rating: 16A; Voltage Rating: 60V; Contact Plating: Nickel Plated Contacts; Connector Colour: -; Contact Material: Brass; Contact Termi
Socket 4Mm, 16A, Screw; Rango De Producto:-; Género:Jack; Tipo De Terminación Del Contacto:Tornillo; Intensidad Nominal:16A; Tensión Nominal:60V; Contacto, Chapado:Níquel; Contacto, Material:Latón; Conector, Color:- |Hirschmann Test And Measurement 930160000

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 930-160-000
  • 930160-000
  • 930160000.