Hirschmann 930136100

Circular DIN Connector, 5 Contact(s), Male, Cable Mount, Solder Terminal
$ 6.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 930136100.

SOS electronic

Datasheet1 page13 years ago

Newark

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.15%

Descriptions

Descriptions of Hirschmann 930136100 provided by its distributors.

Circular DIN Connector, 5 Contact(s), Male, Cable Mount, Solder Terminal
SOCKET, POLE TERMINAL, 4MM, PKNI 10 B BLACK
Hirschmann SKS PK Socket - 930136100
Socket, 4Mm, Black, Mls; Product Range:Pkni 10 B Series; Current Rating:63A; Voltage Rating:60V; Contact Plating:Nickel Plated Contacts; Connector Mounting:Panel Mount; Connector Colour:Black; Contact Material:Brass; Svhc:Lead Rohs Compliant: Yes |Hirschmann Test And Measurement 930136100

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 930 136-100