Hirschmann 930113100

Clamp test probe, black, max. 4 mm, L 148 mm, CAT O, socket 4 mm, 930113100
$ 7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 930113100.

element14 APAC

Datasheet1 page13 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-31.42%

Descriptions

Descriptions of Hirschmann 930113100 provided by its distributors.

Clamp test probe, black, max. 4 mm, L 148 mm, CAT O, socket 4 mm, 930113100
PROBE, TEST, KLEPS 30, 4MM, 4A, BLACK; Connector Type: Test Probe; Centreline Spacing: -; Connector Tip Style: Claw; Current Rating: 4A; Overall Length: 159mm; Spring Force Initial: -; Spring Force Working Travel: -; Product Ra
Test Probe; Conector, Tipo:Test Clip; Conector, Tipo De Punta:Claw; Intensidad Nominal:4A; Longitud Total:159Mm; Fuerza Inicial Del Muelle:-; Fuerza De Trabajo Del Muelle:-; Centerline Spacing:-; Color:Black; Voltage Rating Max:50V |Hirschmann Test And Measurement 930113100

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN