Hirschmann 930103788

Hirschmann Test & Measurement , 30 V ac, 60 V dc, 8mm, 35A
$ 5.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 930103788.

element14 APAC

Datasheet1 page15 years ago

TME

Inventory History

3 month trend:
-16.13%

Descriptions

Descriptions of Hirschmann 930103788 provided by its distributors.

Hirschmann Test & Measurement , 30 V ac, 60 V dc, 8mm, 35A
Hirschmann SKS PK Socket - 930103788
Socket, 4Mm, Yellow/Green, 5Pk, Mls; Gender:Receptacle; Connector Mounting:-; Current Rating:35A; Voltage Rating:60V; Contact Plating:Gold Plated Contacts; Connector Colour:Green, Yellow; Contact Material:Brass; Contact Termination Rohs Compliant: Yes |Hirschmann Test And Measurement 930103788

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 930103-788