Hirschmann 930061101

4 mm plug, solder connection, 2.5 mm², CAT O, red, 930061101
$ 2.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 930061101.

Newark

Datasheet1 page12 years ago

Burklin Elektronik

TME

SOS electronic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+41.94%

Descriptions

Descriptions of Hirschmann 930061101 provided by its distributors.

4 mm plug, solder connection, 2.5 mm², CAT O, red, 930061101
Hirschmann 4 mm, , 30 V ac, 60V , 30A, , 61mm
CONNECTOR, PIN PLUG, VQ 30 RED, 4MM, RED, SOLDER
Hirschmann SKS VQ Banaansteker - 930061101
Plug, 4Mm, Red, Pk5 , Sep; Gender:Plug; Connector Mounting:Cable Mount; Current Rating:30A; Voltage Rating:60V; Contact Plating:Nickel Plated Contacts; Connector Colour:Red; Contact Material:Brass; Contact Termination Type:Solder; Rohs Compliant: Yes |Hirschmann Test And Measurement 930061101

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 930 061-101