Hirschmann 930058104

PLUG, TEST, VQ 20 GREEN, 4MM PIN, SPRING LOADED, 59.5MM LONG, 16A | Lumberg Automation / Hirschmann 930058104
$ 1.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 930058104.

IHS

Datasheet4 pages21 years ago

Newark

TME

Burklin Elektronik

Inventory History

3 month trend:
+3.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Descriptions

Descriptions of Hirschmann 930058104 provided by its distributors.

PLUG, TEST, VQ 20 GREEN, 4MM PIN, SPRING LOADED, 59.5MM LONG, 16A | Lumberg Automation / Hirschmann 930058104
Hirschmann SKS VQ Banaansteker - 930058104
Interconnection Device
Plug, 4Mm, Green, Pk5, Sep; Gender:Plug; Connector Mounting:Cable Mount; Current Rating:16A; Voltage Rating:60V; Contact Plating:Nickel Plated Contacts; Connector Colour:Green; Contact Material:Brass; Contact Termination Type:Screw; Rohs Compliant: Yes |Hirschmann Test And Measurement 930058104

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 930058-104