Hirschmann 930058101

Plug, Test, Vq 20 Red, 4MM Pin, Spring Loaded, 59.5MM Long, 16A
$ 1.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hirschmann 930058101.

IHS

Datasheet4 pages21 years ago

Farnell

Newark

Burklin Elektronik

TME

Inventory History

3 month trend:
-0.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Descriptions

Descriptions of Hirschmann 930058101 provided by its distributors.

PLUG, TEST, VQ 20 RED, 4MM PIN, SPRING LOADED, 59.5MM LONG, 16A
Hirschmann SKS VQ Banaansteker - 930058101
Hirschmann 4 mm, , 60V , 16A, , 59.5mm
PLUG, 4MM, RED, PK5 , SEP; Gender: Plug; Connector Mounting: Cable Mount; Current Rating: 16A; Voltage Rating: 60V; Contact Plating: Nickel Plated Contacts; Connector Colour: Red; Contact Material: Brass; Contact Termination Ty
Test Plug, 16A, Screw, Red; Rango De Producto:-; Género:Macho; Tipo De Terminación Del Contacto:Tornillo; Intensidad Nominal:16A; Tensión Nominal:60V; Contacto, Chapado:Níquel; Contacto, Material:Latón; Conector, Color:Rojo |Hirschmann Test And Measurement 930058101

Manufacturer Aliases

Hirschmann has several brands around the world that distributors may use as alternate names. Hirschmann may also be known as the following names:

  • HIR
  • HIRSCHMANN ELECTRONICS
  • HIRSCHMAN
  • HIRSCH
  • HIRSCHMANN TEST AND MEASUREMENT
  • Hirschmann Test & Measurement
  • HIRSCHMANN AUTOMATION CONTROL
  • HIRSCHMANN AUTOMATION & CONTRO
  • Hirschmann Automation and Cont
  • Hirschmann Automation and Control
  • HIRSCHMANN ELECTRONICS GMBH & CO KG
  • HIRSCHMANN AUTOMOTIVE GMBH
  • HIRSCHMANN-SKS
  • Hirschmann Automation
  • HIRSCHMANN NETWORKING SWITCHES
  • HIRSHMANN
  • HIRSCHMA
  • HIRSCHMANN AUTOMOTIVE
  • LUMBERG AUTOMATION HIRSCHMANN
  • Hirschmann Solutions
  • HIRSCHMANN TEST AND MEASU
  • HIRSCHMANN T&M
  • HIRSCHMANN INDUSTRIAL
  • Hirschmann Gmbh & Co
  • HIRCHMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 930058-101