
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 26-ZX80-B-5SA(31)CT-ND | 41,957 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | ZX80-B-5SA(31) | 0 | 3h | |||||||||
| Heilind Americas | ZX80-B-5SA(31) | 0 | 5h | |||||||||
| TME | ZX80-B-5SA-31 | 0 | 200 | 7h | ||||||||
| Sager Electronics | ZX80-B-5SA(31) | 0 | 200 | Tape & Reel |
Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZX80-B-5SA(31).
Download HIROSE ELECTRIC ZX80-B-5SA(31) symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of HIROSE ELECTRIC ZX80-B-5SA(31) provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:
Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZX80-B-5SA(31).