
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | H11888CT-ND | 3,434 | 1 | Cut Tape | ||||||||
| Heilind Americas | ZX360-B-SLDA | 0 | 22h | |||||||||
| Interstate Connecting Components | ZX360-B-SLDA | 0 | 21h | |||||||||
| TME | ZX360-B-SLDA | 0 | 2700 | 23h | ||||||||
| Sager Electronics | ZX360-B-SLDA | 0 | 2700 | Tape & Reel |
Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZX360-B-SLDA.
Download HIROSE ELECTRIC ZX360-B-SLDA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of HIROSE ELECTRIC ZX360-B-SLDA provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:
Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZX360-B-SLDA.