
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | ZE05-4P-2H(A) | 0 | 4h | |||||||||
| Interstate Connecting Components | ZE05-4P-2H(A) | 0 | 2h | |||||||||
| Sager Electronics | ZE05-4P-2H(A) | 0 | 300 | Tape & Reel | ||||||||
| Newark | ZE05-4P-2H(A) | 0 | 1 | Cut Tape | ||||||||
| Master Electronics | ZE05-4P-2H(A) | 0 | 300 |
Download datasheets and manufacturer documentation for HIROSE ELECTRIC ZE05-4P-2H(A).
Download HIROSE ELECTRIC ZE05-4P-2H(A) symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of HIROSE ELECTRIC ZE05-4P-2H(A) provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names: